EMI Filter Pi-Circuit 3A AXL Panel Mount/Through Hole
CTS 4260-001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | 4260-001 |
| Capacitance | 5500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CTS 4260-001 to view detailed technical specifications.
No datasheet is available for this part.