Feed Through Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 5dB |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4305 |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 200V |
| RoHS | Compliant |