This 100pF axial capacitor is designed for high current applications, with a maximum rating of 5A and a maximum operating temperature of 125°C. It has a maximum voltage rating of 300V and is suitable for use in through hole and panel mount configurations. The capacitor is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 3dB |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4306 |
| Termination | PC Pins |
| Tolerance | 100% |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |