Sign in to ask questions about the CTS 4400-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4400-002 technical specifications.
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4400-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.