Feed Through Capacitor, 1 Function(s), 200V, 10A, MINIATURE PACKAGE
Checking distributor stock and pricing after the page loads.
CTS 4400-037 technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 20dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.