Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4400-057LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 52dB |
| Capacitance | 50nF |
| Circuit Type | Filter |
| Current | 10A |
| Diameter | 0.156inch |
| ESD Protection | No |
| Height | 0.34inch |
| Length | 0.6inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Chassis Mount, Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4400 |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4400-057LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.