Sign in to ask questions about the CTS 4400-094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 4400-094 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 30dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4400 |
| Termination | PC Pins |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4400-094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.