Feed Through Capacitor
CTS 4401-004 technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 30dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4401 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.