This 10nF axial capacitor is a through hole/panel mount EMI filter with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 70V and a maximum current rating of 10A. The capacitor is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
CTS 4403-005 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 35dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4403 |
| Termination | Axial |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.