
This 24MHz SMD crystal features an equivalent series resistance of 40 ohms and a load capacitance of 24 picofarads. It is designed for surface mount applications and operates within a temperature range of -10°C to 60°C. The crystal is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445A3XF24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445A3XF24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445A3XF24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.