
12 MHz Through-Hole & SMD Crystal, offering ±20 ppm frequency tolerance and ±50 ppm frequency stability. Features 18 pF load capacitance and fundamental mode of oscillation with 50 Ohm series resistance. Designed for surface mount applications with a 2-pin SMD package measuring 5mm x 3.2mm x 1.35mm (Max). Operates within a temperature range of -20 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 445C25D12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.35(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 445C25D12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.