
This 24.576MHz crystal features a 40R equivalent series resistance and 16pF load capacitance, suitable for surface mount applications. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a SMD/SMT package, with a height of 1.35mm and dimensions of 5mm in length and 3.2mm in width. The manufacturer's RoHS compliance ensures environmental responsibility.
Sign in to ask questions about the CTS 445C35C24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445C35C24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C35C24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
