
The 445 Series 12MHz crystal features a frequency stability of 50ppm and a tolerance of 30ppm. It is available in a SMD/SMT package with a height of 1.35mm and dimensions of 5mm in length, 3.2mm in width. The crystal is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the CTS 445C35E12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445C35E12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C35E12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.