This 24MHz crystal has a series resistance of 40R and a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with gold contact plating. The crystal operates within a temperature range of -20°C to 70°C. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the CTS 445C35F24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445C35F24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C35F24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.