The 40R SMD Crystal is a surface mount component with a frequency of 25MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 32pF. The crystal is designed to operate within a temperature range of -20°C to 70°C. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445C35H25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445C35H25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445C35H25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.