
This is a surface mount crystal with a standard frequency of 27MHz, a frequency tolerance of ±20%, and a frequency stability of ±30ppm. It operates in fundamental mode and has a load capacitance of 18pF. The crystal is designed for surface mount applications and has a package length of 5mm, a width of 3.2mm, and a maximum height of 1.35mm. It can be used in a temperature range of -40°C to 85°C.
Sign in to ask questions about the CTS 445I23D27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I23D27M00000 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.35(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 27MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CTS 445I23D27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.