This 20MHz crystal has a series resistance of 40 ohms and a frequency stability of 50 parts per million. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount format. The crystal is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the CTS 445I25D20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I25D20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I25D20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.