This 24MHz crystal has a frequency stability of 50ppm and a tolerance of 20ppm. It is designed for surface mount applications and is packaged in a tape and reel format with 1000 units per package. The crystal operates within a temperature range of -40°C to 85°C and has a load capacitance of 18pF.
Sign in to ask questions about the CTS 445I25D24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I25D24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I25D24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.