This 25MHz crystal features a 40R equivalent series resistance and a 20ppm frequency tolerance. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The crystal is packaged in a tape and reel format with 1000 units per package, making it suitable for high-volume production. It is also RoHS compliant, meeting the requirements for lead-free manufacturing.
Sign in to ask questions about the CTS 445I25E25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I25E25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I25E25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.