This 27MHz crystal is a surface mount component with a frequency stability of 50ppm and equivalent series resistance of 40R. It operates over a temperature range of -40°C to 85°C. The crystal has a load capacitance of 8pF and is packaged in a tape and reel format with 1000 units per reel. It is RoHS compliant and features gold contact plating.
Sign in to ask questions about the CTS 445I25K27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I25K27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I25K27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.