
This 25MHz crystal features an equivalent series resistance of 40R and a frequency tolerance of 30ppm. It operates within a temperature range of -40°C to 85°C. The crystal is packaged in a surface mount SMD/SMT package with a height of 1.35mm and dimensions of 5mm in length, 3.2mm in width. It is available in quantities of 1000 units per reel.
Sign in to ask questions about the CTS 445I32D25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I32D25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I32D25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.