
This 24.576MHz crystal has a frequency stability of 30ppm and a tolerance of 30ppm. It operates over a temperature range of -40°C to 85°C and is packaged in a SMD/SMT format. The crystal has a series resistance of 40R and a load capacitance of 16pF. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 445I33C24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I33C24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I33C24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.