
This 24.576MHz crystal has a series resistance of 40R and a load capacitance of 32pF. It is designed for surface mount applications and features a gold contact plating. The crystal operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The frequency stability is 30ppm and the frequency tolerance is also 30ppm.
Sign in to ask questions about the CTS 445I33H24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I33H24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I33H24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.