The 445 Series SMD Crystal is a 25MHz frequency control component with a 30ppm frequency stability and 32pF load capacitance. It features a gold contact plating and is RoHS compliant. The crystal operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the CTS 445I33H25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445I33H25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445I33H25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.