The 445 Series Crystal is a surface mount component with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a frequency of 25MHz and a frequency stability of 30ppm. The crystal has a series resistance of 40R and a load capacitance of 10pF. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the CTS 445W33A25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33A25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33A25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
