The 16MHz 30ppm SMD Crystal is a surface mount crystal with a frequency of 16MHz and a frequency stability of 30ppm. It has a package quantity of 1000 and is packaged in tape and reel. The crystal has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a series resistance of 40R.
Sign in to ask questions about the CTS 445W33C16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33C16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33C16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.