The 445 Series 25MHz crystal features a 40R equivalent series resistance and 16pF load capacitance. It is designed for surface mount applications and operates within a temperature range of 0°C to 50°C. The crystal is RoHS compliant and packaged on tape and reel. The frequency stability is 30ppm, and the frequency tolerance is also 30ppm. It is suitable for use in high-frequency applications.
Sign in to ask questions about the CTS 445W33C25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33C25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33C25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.