CTS 445 series SMD crystal operates at 27MHz with 30ppm frequency stability and tolerance. It has a series resistance of 40R and equivalent series resistance of 40R. The crystal is available in a surface mount package with a height of 1.35mm and dimensions of 5mm length, 3.2mm width. Operating temperature range is from 0°C to 50°C. This component is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the CTS 445W33C27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33C27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33C27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
