
The 50R SMD/SMT crystal is a 13MHz frequency control component with a tolerance of 30ppm. It features a series resistance of 50R and is designed for surface mount applications. The crystal has a load capacitance of 18pF and operates within a temperature range of 0-50°C. It is packaged in a SMD/SMT package and is available in quantities of 1000. The component is RoHS compliant.
Sign in to ask questions about the CTS 445W33D13M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33D13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33D13M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
