This 12MHz crystal has a frequency stability of 30ppm and an equivalent series resistance of 50R. It is available in a surface mount package with a height of 1.35mm and a length of 5mm. The crystal is suitable for operation within a temperature range of 0°C to 50°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 445W33E12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33E12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33E12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
