
This crystal is a 14.31818MHz device with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It features a series resistance of 50R and a load capacitance of 24pF. The crystal is packaged in a SMD/SMT package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 50°C and is RoHS compliant.
Sign in to ask questions about the CTS 445W33F14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33F14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33F14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.