This 40R series crystal operates at a frequency of 16MHz with a stability of 30ppm and a tolerance of 30ppm. It is packaged in a surface mount SMD/SMT package and features gold plated contacts. The crystal is suitable for use in temperatures ranging from 0°C to 50°C. It is RoHS compliant and available on tape and reel for easy handling and installation.
Sign in to ask questions about the CTS 445W33H16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33H16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33H16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.