This 40R series crystal operates at a frequency of 20MHz with a frequency stability of 30ppm and tolerance of 30ppm. It features a load capacitance of 32pF and an equivalent series resistance of 40R. The crystal is designed for surface mount applications and is available on tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the CTS 445W33H20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33H20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33H20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.