This 24MHz crystal features a frequency stability of 30ppm and a maximum operating temperature of 50°C. It has a series resistance of 40R and is packaged in a surface mount configuration. The crystal is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the CTS 445W33H24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33H24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33H24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.