This 27MHz SMD crystal features a series resistance of 40R and a frequency stability of 30ppm. It operates within a temperature range of 0-50°C and is packaged in tape and reel for surface mount applications. The crystal is RoHS compliant and has a load capacitance of 32pF.
Sign in to ask questions about the CTS 445W33H27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33H27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33H27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.