This crystal operates at a frequency of 12MHz with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It features a series resistance of 50R and a load capacitance of 9pF. The crystal is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the CTS 445W33J12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.