
This 13MHz crystal has a frequency stability of 30ppm and a tolerance of 30ppm. It is packaged in a surface mount package and is RoHS compliant. The crystal operates between 0°C and 50°C and has a load capacitance of 9pF. The contact plating is gold and the series resistance is 50R.
Sign in to ask questions about the CTS 445W33J13M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J13M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
