The CTS 445W33J14M31818 is a surface mount crystal with a frequency of 14.31818MHz and a frequency stability of 30ppm. It features a low ESR of 50R and a load capacitance of 9pF. This crystal is suitable for operation in temperatures ranging from 0°C to 50°C and is packaged in tape and reel for easy mounting. The device is also RoHS compliant, making it a suitable choice for environmentally friendly applications.
Sign in to ask questions about the CTS 445W33J14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.