This 16MHz crystal features a frequency stability of 30ppm and an equivalent series resistance of 40R. It is plated with gold and packaged in a tape and reel format for surface mount applications. The crystal operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445W33J16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.