The 445 Series 24MHz crystal is a surface mount device with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a series resistance of 40R and an equivalent series resistance of 40R. The crystal has a frequency of 24MHz with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It is RoHS compliant and suitable for use in SMD/SMT applications.
Sign in to ask questions about the CTS 445W33J24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.