The 445 Series SMD Crystal features a frequency of 25MHz with a stability of 30ppm and a tolerance of 30ppm. It has a series resistance of 40R and a load capacitance of 9pF. The crystal is designed for surface mount applications and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the CTS 445W33J25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33J25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33J25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.