The 445 Series 12MHz crystal is a surface mount component with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a frequency stability of 50ppm and a frequency tolerance of 50ppm. The crystal has a series resistance of 50R and a load capacitance of 12pF. It is packaged in a tape and reel format with 1000 units per package and is RoHS compliant.
Sign in to ask questions about the CTS 445W33L12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33L12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33L12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.