
CTS 445 series SMD crystal operates at 20MHz with a frequency stability of 30ppm and tolerance of 30ppm. It has a series resistance of 40R and an equivalent series resistance of 40R. The crystal is available in a SMD/SMT package with a height of 1.35mm, length of 5mm, and width of 3.2mm. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the CTS 445W33L20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33L20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33L20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.