
CTS 445W33L24M57600 is a 24.576MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a package quantity of 1000 and is packaged in tape and reel. The crystal is designed for surface mount applications and has a termination of SMD/SMT. It operates within a temperature range of 0°C to 50°C and has a load capacitance of 12pF. The crystal is RoHS compliant and has a series resistance of 40R.
Sign in to ask questions about the CTS 445W33L24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33L24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33L24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
