The 445 Series 16MHz 30ppm SMD Crystal is a surface mount crystal with a frequency of 16MHz and a tolerance of 30ppm. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The crystal is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and features a gold contact plating.
Sign in to ask questions about the CTS 445W33S16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33S16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33S16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
