
CTS 445W33S24M57600 is a 24.576MHz crystal with 30ppm frequency stability and tolerance. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The crystal is packaged in SMD/SMT format with a height of 1.35mm, length of 5mm, and width of 3.2mm. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 445W33S24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W33S24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W33S24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.