
This 13MHz crystal has a frequency stability of 50ppm and an equivalent series resistance of 50R. It is designed for surface mount applications and operates within a temperature range of 0-50°C. The crystal is packaged in tape and reel format and is compliant with RoHS regulations.
CTS 445W35B13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.
