This 24MHz crystal features a series resistance of 40R and a frequency stability of 50ppm. It operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations. The crystal is mounted using a surface mount technique and has a load capacitance of 13pF.
Sign in to ask questions about the CTS 445W35B24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35B24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35B24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.