
This 20MHz crystal has a series resistance of 40R and a frequency stability of 50ppm. It is available in a surface mount package with a height of 1.35mm and a width of 3.2mm. The crystal is RoHS compliant and has a load capacitance of 16pF. It operates between 0°C and 50°C and is supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the CTS 445W35C20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35C20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35C20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
