
The 445W35C25M00000 is a surface mount crystal with a frequency of 25MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The crystal is RoHS compliant and features a series resistance of 40R. It is suitable for use in a variety of applications, including those requiring precise timing and frequency control.
Sign in to ask questions about the CTS 445W35C25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35C25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35C25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.